GCC55DKMH-S1243

Heilind Number:SULGCC55DKMH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKMH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKMH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DKMH-S1243

Detailed Description

Introducing the GCC55DKMH-S1243, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector, with two rows of contacts, features a clearance hole mount type for easy installation. Its termination method, wire wrap, ensures secure connections. Crafted with PA9T and Phosphor Bronze, it guarantees durability and efficient conductivity. The gold-plated phosphor bronze contacts offer excellent corrosion resistance and signal integrity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, this connector is ideal for high-speed data transfer and power distribution. Operating in a wide temperature range from -65 to 125°C, it is suitable for aerospace, defense, and industrial applications. Meeting stringent quality standards, this connector is a reliable choice for your connectivity needs.