| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DKMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DKMH |
GCC55DKMH
| Heilind Number: | SULGCC55DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DKMH |
| ECAD Model: |
Specifications
Detailed Description
The GCC55DKMH is a high-performance female board-to-board PCB connector crafted for precision and durability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm, it offers reliable signal transmission in various applications. Designed for wire wrap termination, it guarantees secure connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. Its straight orientation, two rows of 110 positions, and 14.22mm tail length provide versatility in connectivity. Ideal for demanding industries, the GCC55DKMH is a top choice for engineers seeking top-tier PCB connectors.

