| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DKMI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC55DKMI-S1243 |
GCC55DKMI-S1243
| Heilind Number: | SULGCC55DKMI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DKMI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC55DKMI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a compact design, it offers 110 positions in a 2-row configuration, making it ideal for densely populated PCBs. The threaded mounting and wire wrap termination method provide secure and stable connectivity. Operating flawlessly in extreme environments, its rugged construction can withstand temperatures ranging from -65 to 125°C. Meeting strict quality standards, this connector is perfect for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the GCC55DKMI-S1243.

