GCC55DKMI

Heilind Number:SULGCC55DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKMI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC55DKMI

Detailed Description

Introducing the GCC55DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector, with two rows and a threaded mount type, offers secure and stable installation. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. With a pitch of 2.54mm and cantilever contact type, it facilitates precise and efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. With 110 positions and a tail length of 14.22mm, it provides ample connectivity options. The matte tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, and industrial applications, the GCC55DKMI is a top-of-the-line connector that delivers uncompromising performance.