GCC55DKMN

Heilind Number:SULGCC55DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKMN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DKMN

Detailed Description

Introducing the GCC55DKMN, a high-performance female board-to-board PCB connector designed for precision applications. This connector features 2 rows with a pitch of 2.54mm, accommodating up to 110 positions for seamless connectivity. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance, even in harsh environments with an operating temperature range of -65 to 125°C. The Cantilever contact type, plated with gold and terminated with wire wrap, guarantees optimal signal transmission with minimal interference. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for a wide range of electronic systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the GCC55DKMN for secure and efficient board-to-board connections in your next project.