GCC55DKMS-S1243

Heilind Number:SULGCC55DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKMS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKMS-S1243

Detailed Description

The GCC55DKMS-S1243 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T insulation and phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. With a current rating of 3A and voltage resistance up to 700VAC, this connector is suitable for various applications. Its dual-row, side-hole mount design with wire wrap termination method offers easy installation. The cantilever contact type and straight orientation enhance signal transmission efficiency. With 110 positions and a pitch of 2.54mm (.1in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in diverse environments. The matte tin termination plating further enhances its longevity. Perfect for high-reliability systems, the GCC55DKMS-S1243 is a versatile choice for professionals in the electronics industry.