GCC55DKMS

Heilind Number:SULGCC55DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKMS

Detailed Description

Introducing the GCC55DKMS, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a compact form factor with two rows of female contacts, this connector ensures reliable signal transmission in tight spaces. The PA9T housing and Phosphor Bronze contact material guarantee durability and efficient power delivery, while the gold plating offers optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the highest industry standards for performance. The Cantilever contact type and Wire Wrap termination method further enhance its reliability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With 110 positions and a tail length of 14.22mm, it provides ample connectivity options. The matte tin termination plating ensures secure attachment to PCBs, while the straight orientation and side hole mount type offer versatility in installation. Whether used in aerospace, telecommunications, or industrial electronics, the GCC55DKMS is the perfect choice for high-reliability applications.