GCC55DKMT

Heilind Number:SULGCC55DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKMT

Detailed Description

This PA9T & Phosphor Bronze female connector, with a SKU of GCC55DKMT, offers reliable performance in board-to-board PCB connections. Featuring two rows of contacts with a pitch of 2.54mm, it is designed for secure mounting with threaded holes. The termination method using wire wrap ensures easy and efficient installation. Constructed with high-quality phosphor bronze contacts and gold plating, it guarantees excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation, cantilever contact type, and 110 positions make it versatile for various electronic devices. The matte tin termination plating adds to its robustness. With dimensions of 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Perfect for demanding environments, this connector is a reliable choice for your PCB assembly projects.