GCC55DKND

Heilind Number:SULGCC55DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKND

Detailed Description

The GCC55DKND is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Cantilever, this connector ensures secure and reliable connections. Featuring PA9T & Phosphor Bronze construction with gold contact plating and matte tin termination, it offers excellent conductivity and durability. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The connector has two rows with 110 positions, allowing for versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy and efficient. With a connector height of 13.97mm and width of 9.4mm, it is compact yet robust. Whether in industrial, aerospace, or telecommunications applications, the GCC55DKND ensures optimal performance.