| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DKNH-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC55DKNH-S1243 |
GCC55DKNH-S1243
| Heilind Number: | SULGCC55DKNH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DKNH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC55DKNH-S1243, a versatile and reliable board-to-board PCB connector designed for high-performance applications. Featuring a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and signal integrity. With a compact design and 2.54mm pitch, it offers seamless integration into your PCB layout. The female gender, cantilever contact type, and straddle orientation make it easy to connect with other components. With a rating of 3A and 700VAC, it guarantees efficient power transmission. This connector is perfect for applications requiring high reliability in harsh environments, with an operating temperature range of -65 to 125°C. Trust the GCC55DKNH-S1243 for your critical connectivity needs.

