GCC55DKNH

Heilind Number:SULGCC55DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKNH

Detailed Description

Introducing the GCC55DKNH, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage resistance of 700 VAC, it guarantees safe and efficient power delivery. The female gender, straddle orientation, and cantilever contact type make it suitable for various applications. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method of card extender with matte tin plating ensures secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The GCC55DKNH is the perfect choice for high-reliability PCB interconnections.