GCC55DKNI-S1243

Heilind Number:SULGCC55DKNI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKNI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKNI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKNI-S1243

Detailed Description

Introducing SKU GCC55DKNI-S1243, a high-performance PA9T and Phosphor Bronze connector designed for board-to-board PCB applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this female connector ensures reliable power transmission. Featuring two rows and 110 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its cantilever contact type and straddle orientation make for easy installation. The termination method is through card extender, with a tail length of 15.37mm (.605 in) for secure attachment. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating enhances durability. Ideal for demanding applications in aerospace, defense, and industrial sectors, this connector, with the acronym GCC55DKNIS1243, delivers high reliability and performance.