GCC55DKNN-S1243

Heilind Number:SULGCC55DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKNN-S1243

Detailed Description

Introducing the GCC55DKNN-S1243 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This connector, designed for female gender, features two rows and offers a seamless termination method through a Card Extender. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability in operation. The contacts, made of Gold-plated Phosphor Bronze, guarantee efficient signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm and Cantilever contact type, it enables precise and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 13.97mm and width of 10.16mm, allows for space-efficient integration onto PCBs. Ideal for high-speed data transmission, industrial, and telecommunications applications, the GCC55DKNN-S1243 is a versatile and dependable connector. Upgrade your connectivity infrastructure with this top-of-the-line component.