GCC55DKNS-S1243

Heilind Number:SULGCC55DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKNS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKNS-S1243

Detailed Description

GCC55DKNS-S1243, this PA9T & Phosphor Bronze .0 connector features a female gender with two rows for efficient connectivity. Designed for side hole mount type with card extender termination method, it ensures secure and stable attachment. Crafted with high-quality Phosphor Bronze contacts plated with gold, it guarantees reliable conductivity. With a pitch of 2.54 mm and voltage rating of 700 VAC, it offers robust performance. The cantilever contact type and straddle orientation make it suitable for various applications. With 110 positions and a tail length of 15.37 mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125 °C, it is ideal for diverse environments. Measuring 13.97 mm in height and .4 in (10.16 mm) in width, it is compact yet efficient. The termination plating of matte tin enhances durability. Part of the Board To Board PCB Connectors and Card Edge Connectors category, this product is a reliable choice for your connectivity needs.