GCC55DKNS

Heilind Number:SULGCC55DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKNS

Detailed Description

Introducing the GCC55DKNS, a high-performance PA9T & Phosphor Bronze female connector boasting a 3A amperage rating. Designed for optimal connectivity, this dual-row connector features a side hole mount type and card extender termination method, ensuring secure attachment in PCB applications. Crafted with durable materials, including gold-plated phosphor bronze contacts, it guarantees reliable signal transmission with a voltage rating of 700VAC. The cantilever contact type and straddle orientation offer efficient mating, while the 110-position layout accommodates complex connections. With a tail length of 15.37mm and a compact form factor measuring 13.97mm in height and 9.4mm in width, this connector is suitable for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 125°C, and equipped with matte tin termination plating for enhanced durability, the GCC55DKNS is a dependable choice for high-reliability board-to-board and card edge connections in demanding environments.