GCC55DKNT

Heilind Number:SULGCC55DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKNT

Detailed Description

Introducing the GCC55DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and reliable connections. Its termination method using a card extender, along with contact materials of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power transmission. The cantilever contact type and straddle orientation provide efficient signal transmission. With 110 positions and a tail length of 15.37mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With termination plating in matte tin, it ensures durability and longevity. The GCC55DKNT is the perfect choice for high-reliability electronic systems.