GCC55DKRD

Heilind Number:SULGCC55DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKRD

Detailed Description

Introducing the GCC55DKRD, a high-performance board-to-board PCB connector specifically designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable power transmission at a maximum amperage of 3A and voltage of 700VAC. Featuring a compact design with two rows of 110 positions on a 2.54mm pitch, it allows for efficient PCB connectivity. The Cantilever contact type and Card Extender termination method guarantee secure and stable connections, while the Matte Tin termination plating enhances durability. Operating flawlessly in extreme temperatures ranging from -65°C to 125°C, this connector is perfect for rugged environments. Its straddle orientation and tail length of 5.97mm offer versatility in installation. Trust the GCC55DKRD for superior quality and performance in your electronic systems.