GCC55DKRH-S1243

Heilind Number:SULGCC55DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKRH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKRH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKRH-S1243

Detailed Description

Introducing the GCC55DKRH-S1243, a high-performance PA9T & Phosphor Bronze connector designed for optimal power transmission. This female connector features two rows, offering secure connectivity in various applications. With a mount type of Clearance Hole and termination method of Card Extender, installation is efficient. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating at 3A and 700VAC, it meets rigorous power requirements. The Cantilever contact type and Straddle orientation further enhance its functionality. With 110 positions and a tail length of 5.97mm, it accommodates complex connections with ease. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. The Matte Tin termination plating guarantees longevity. Perfect for board-to-board and PCB connections, this connector is a versatile solution for your connectivity needs. (Character count: 671)