| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DKRH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DKRH |
GCC55DKRH
| Heilind Number: | SULGCC55DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DKRH |
| ECAD Model: |
Specifications
Detailed Description
The GCC55DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 110 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and clearance hole mount provide secure and reliable attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a maximum voltage of 700 VAC, this connector is ideal for use in various industries. Its compact design, measuring just 13.97mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Trust the GCC55DKRH for efficient and long-lasting board-to-board connections in your electronic systems.

