GCC55DKRI-S1243

Heilind Number:SULGCC55DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKRI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKRI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DKRI-S1243

Detailed Description

The GCC55DKRI-S1243 is a high-performance board-to-board PCB connector designed for efficient signal transmission in electronic systems. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity and corrosion resistance. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of industrial applications. Its dual-row, cantilever contact design with a 2.54mm pitch and 110 positions allows for secure and precise connections. The threaded mounting and card extender termination method offer easy and durable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact form factor, with a connector height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained layouts. With matte tin termination plating, it ensures long-term performance. The GCC55DKRI-S1243 is the perfect choice for high-reliability applications in industries like aerospace, defense, and telecommunications.