GCC55DKRI

Heilind Number:SULGCC55DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKRI

Detailed Description

Introducing the GCC55DKRI, a high-performance female board-to-board PCB connector meticulously crafted for reliable connectivity. Engineered with precision, this connector features dual rows of 110 gold-plated phosphor bronze contacts, ensuring optimal signal transmission in demanding applications. With a pitch of 2.54mm and voltage rating of 700VAC, it offers robust power delivery capabilities. The cantilever contact type and straddle orientation guarantee secure mating, while the threaded mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Matte tin termination plating adds durability, making it a long-lasting choice for your connectivity needs. Trust the GCC55DKRI for high-reliability performance in critical electronic systems.