GCC55DKRN-S1243

Heilind Number:SULGCC55DKRN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKRN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKRN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKRN-S1243

Detailed Description

GCC55DKRN-S1243 is a high-performance Board to Board PCB Connector designed for demanding applications. Featuring a female gender with two rows and a pitch of 2.54mm, this connector offers reliable connectivity. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The cantilever contact type and card extender termination method make it easy to install. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 110 positions and a compact design, it is perfect for space-constrained PCB layouts. Its matte tin termination plating adds to its robustness. The GCC55DKRN-S1243 connector complies with high-reliability standards, making it a trusted choice for industrial and electronic applications.