GCC55DKRN

Heilind Number:SULGCC55DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKRN

Detailed Description

Introducing the GCC55DKRN Female Board to Board PCB Connector, a high-performance component essential for robust electronic connections. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it is suitable for various power and signal transmission applications. The Cantilever contact type and Gold plating guarantee optimal signal integrity, while the Matte Tin termination plating enhances durability. With 110 positions spread over 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The Card Extender termination method and Straddle orientation facilitate easy installation onto PCBs. Rated for an operating temperature range of -65 to 125°C, this connector is designed for performance in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet efficient solution for interconnecting circuit boards. Trusted for its quality and reliability, the GCC55DKRN is a must-have for professionals in the electronics industry.