GCC55DKRS

Heilind Number:SULGCC55DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKRS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:110
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC55DKRS

Detailed Description

Introducing SKU GCC55DKRS, a high-performance PA9T & Phosphor Bronze Board to Board PCB Connector designed for female connectors with two rows, featuring a side hole mount type and card extender termination method. This connector, with a pitch of 2.54mm (.1 in), offers a reliable amperage of 3A and a voltage rating of 700VAC, making it ideal for various electronic applications. Constructed with Phosphor Bronze contacts plated with gold for enhanced conductivity and durability, it ensures secure Cantilever contact type with a straddle orientation. With 110 positions and a tail length of 5.97mm (.235 in), it provides efficient connectivity. Operating in a wide temperature range of -65 to 125°C, this connector guarantees performance in diverse environments. Its compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, suits space-constrained installations. With termination plating in matte tin, it offers reliable connection stability. Classified in the high-quality Board to Board PCB Connectors category, the GCC55DKRS is a top choice for professional electronic assemblies. (Character count: 1004)