GCC55DKRT

Heilind Number:SULGCC55DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKRT

Detailed Description

Introducing the GCC55DKRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power delivery with a 3A rating and a voltage capacity of 700VAC. With a threaded mount type and card extender termination method, it offers secure and efficient connectivity. The cantilever contact type and straddle orientation make it ideal for two-row configurations, accommodating 110 positions with a pitch of 2.54mm. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees durability and stability. Its compact design, with a height of 13.97mm and width of 9.4mm, suits space-constrained environments. The Matte Tin termination plating enhances conductivity while maintaining RoHS compliance. Trust the GCC55DKRT for superior performance in your next electronics project.