GCC55DKSD

Heilind Number:SULGCC55DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKSD

Detailed Description

Introducing the GCC55DKSD, a high-performance female board-to-board PCB connector designed for precision and reliability. With 110 positions and two rows, this connector offers seamless connectivity in electronic systems. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures optimal signal transmission. The cantilever contact type and straight orientation facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, it guarantees robust performance in diverse environments. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. With a pitch of 2.54mm (.1in) and a compact size of 9.4mm (.37in) width and 15.49mm (.61in) height, it suits space-constrained applications. The matte tin termination plating enhances durability. Ideal for demanding applications in aerospace, defense, and industrial sectors, the GCC55DKSD meets stringent quality standards. Upgrade your connectivity solutions with this reliable and efficient PCB connector.