GCC55DKSI-S1243

Heilind Number:SULGCC55DKSI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKSI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKSI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKSI-S1243

Detailed Description

Introducing the GCC55DKSI-S1243, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a short_description of PA9T & PHOSPHOR BRONZE, this female connector boasts a robust construction featuring phosphor bronze contacts with gold plating, ensuring reliable signal transmission. Operating at an amperage of 3A and a voltage of 700 VAC, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With two rows and a pitch of 2.54mm, accommodating 110 positions, it offers ample connectivity options. Its cantilever contact type and straight orientation further enhance ease of use. Rated for an operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. The matte tin termination plating ensures durability and longevity. With a compact size of 0.61in height and 0.4in width, it is space-efficient while delivering high performance. Trust the GCC55DKSI-S1243 for your connectivity needs in aerospace, defense, and other mission-critical applications.