GCC55DKSI

Heilind Number:SULGCC55DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DKSI

Detailed Description

The GCC55DKSI Board to Board PCB Connector boasts high-performance capability with its PA9T housing and Phosphor Bronze contacts. Designed for female gender applications, this connector features two rows for efficient connectivity. A threaded mount type and thru-hole termination method ensure secure installation. The contact material is gold-plated Phosphor Bronze, offering optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it guarantees reliable power transmission. The Cantilever contact type and straight orientation further enhance its functionality. With 110 positions and a tail length of 4.83mm (.19 in), it accommodates complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring only .61 inches in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures durability. Falling under the category of high-quality Board to Board PCB Connectors and Card Edge Connectors, the GCC55DKSI is a top choice for seamless electronic connections.