GCC55DKSN-S1243

Heilind Number:SULGCC55DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKSN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKSN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKSN-S1243

Detailed Description

Introducing SKU GCC55DKSN-S1243, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage withstand of 700VAC. With 2 rows of 110 positions on a 2.54mm pitch, it offers ample connectivity in a compact form factor. The Cantilever contact design and Thru-Hole termination method guarantee secure and stable connections, even in harsh environments with an operating temperature range of -65 to 125°C. With a low-profile straight orientation and a connector height of just 15.49mm, it's ideal for space-constrained designs. Matte Tin termination plating adds durability, making this connector suitable for a wide range of applications. Explore the reliability and performance of the GCC55DKSN-S1243 for your next project.