GCC55DKSN

Heilind Number:SULGCC55DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKSN

Detailed Description

Featuring PA9T and phosphor bronze construction, the GCC55DKSN connector boasts high performance and durability. With a 3A amperage rating and 700VAC voltage capacity, this female connector is ideal for demanding applications. The cantilever contact type and straight orientation ensure reliable connectivity in two rows with a total of 110 positions. Termination is easy via thru hole method with matte tin plating, guaranteeing secure attachment. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for various environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts, meeting the needs of board-to-board and card-edge connections. Trust in the GCC55DKSN for efficient and long-lasting electrical connectivity.