GCC55DKUD

Heilind Number:SULGCC55DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKUD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC55DKUD

Detailed Description

Introducing the GCC55DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Utilizing gold contact plating and cantilever contact type, it guarantees low contact resistance and high reliability. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. With 110 positions and a pitch of 2.54mm, it allows for dense PCB connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for extreme conditions. The matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, the GCC55DKUD is a top choice for high-reliability interconnect solutions.