GCC55DKUH-S1243

Heilind Number:SULGCC55DKUH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKUH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKUH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKUH-S1243

Detailed Description

The GCC55DKUH-S1243 is a high-performance female connector designed for demanding electronic applications. With a pitch of 2.54mm (.1in) and two rows of 110 positions, this connector ensures secure and reliable board-to-board or card edge connections. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it offers excellent durability and conductivity. The cantilever contact type and right-angle orientation make it easy to install in tight spaces. Rated for a maximum voltage of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its termination method through-hole and tail length of 6.35mm (.25in) facilitate efficient soldering. With matte tin termination plating, it ensures optimal signal transmission. Whether in industrial or commercial applications, the GCC55DKUH-S1243 guarantees high reliability and performance.