GCC55DKUI-S1243

Heilind Number:SULGCC55DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKUI-S1243

Detailed Description

This PA9T & Phosphor Bronze 0.0 female connector, SKU GCC55DKUI-S1243, is designed for high-performance board-to-board or card edge connections. With a pitch of 2.54mm (0.1in) and two rows, it allows for precise alignment and secure mating. Featuring a cantilever contact type with gold plating on phosphor bronze, it ensures reliable signal transmission with low contact resistance. Rated for 3A and 700VAC, this connector is suitable for various power and data applications. Its threaded, right-angle mount type and through-hole termination method offer ease of installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Measuring 13.97mm (0.55in) in height and 10.16mm (0.4in) in width, it provides a compact yet robust connectivity solution. Perfect for demanding industrial or aerospace projects, this connector is a dependable choice for high-reliability applications.