GCC55DKUN-S1243

Heilind Number:SULGCC55DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKUN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKUN-S1243

Detailed Description

This PA9T & Phosphor Bronze board-to-board PCB connector, SKU GCC55DKUN-S1243, with a pitch of 2.54mm (.1in), is designed for high-performance applications. Featuring a female gender and cantilever contact type, it ensures reliable connectivity in demanding environments. With a voltage rating of 700VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and through-hole termination method facilitate easy installation on PCBs. The contacts, made of phosphor bronze and gold-plated, guarantee optimal conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is ideal for both standard and harsh operating conditions. With 110 positions and 2 rows, it offers ample connectivity options. The matte tin termination plating enhances solderability. This connector, with a compact size of 13.97mm (.55in) in height and .4in (10.16mm) in width, is perfect for space-constrained designs. Suitable for various applications, including aerospace, telecommunications, and industrial equipment, it meets stringent performance requirements.