GCC55DKUS-S1243

Heilind Number:SULGCC55DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKUS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKUS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DKUS-S1243

Detailed Description

Introducing the GCC55DKUS-S1243, an advanced female board-to-board PCB connector designed for high-performance applications. This connector features two rows with a pitch of 2.54mm (.1 in) and a total of 110 positions, ensuring reliable and efficient connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The cantilever contact type with gold plating guarantees optimal signal transmission, while the termination method of thru hole with matte tin plating ensures secure attachment to the PCB. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for a wide range of electronic devices. With a right-angle orientation and side-hole mount type, it facilitates convenient installation in compact spaces. The connector's operating temperature range of -65 to 125°C makes it ideal for harsh environments. Measuring 13.97mm (.55 in) in height and .4 in (10.16mm) in width, it offers a compact yet robust solution for your connectivity needs. Upgrade your PCB design with the GCC55DKUS-S1243 for unparalleled performance and reliability.