GCC55DKUT

Heilind Number:SULGCC55DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DKUT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC55DKUT

Detailed Description

Introducing our GCC55DKUT, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm, this connector offers precise connectivity, featuring 110 positions across 2 rows. The contact material, made of phosphor bronze with gold plating, ensures optimal conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation provide efficient mating in tight spaces. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. With a connector height of 13.97mm and width of 9.4mm, it offers a compact yet robust solution. The termination plating of matte tin further enhances its durability. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and other mission-critical systems, meeting stringent quality standards. Upgrade your connectivity with the GCC55DKUT for unparalleled performance and reliability.