GCC55DPBH

Heilind Number:SULGCC55DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPBH

Detailed Description

Introducing the GCC55DPBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, double-point contact type, and right-angle orientation make it versatile for various board setups, while the 2-row design with 110 positions allows for extensive connectivity. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The gold-plated contacts guarantee optimal signal conductivity, supported by a matte tin termination plating for added durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring robust performance. Measuring at .56 inches in height and .4 inches in width, it offers a compact yet sturdy solution for your PCB connectivity needs. Trust in the GCC55DPBH for high-reliability connections in critical systems.