GCC55DPBN

Heilind Number:SULGCC55DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPBN

Detailed Description

Introducing the GCC55DPBN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring double-point contacts made of gold-plated phosphor bronze, this connector ensures reliable and efficient signal transmission. Rated for an amperage of 3A and a voltage of 700VAC, it meets stringent electrical requirements. The right-angle orientation and 110 positions offer versatility in connectivity. With a termination method of thru-hole and matte tin plating, it guarantees secure and durable attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 14.22mm (.56 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained applications. Trust the GCC55DPBN for high-reliability connections in your electronic systems.