GCC55DPDI

Heilind Number:SULGCC55DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPDI

Detailed Description

Introducing the GCC55DPDI, a high-performance female connector designed for demanding electronic applications. With a pitch of 2.54mm, this threaded mount connector features two rows and a straight orientation, perfect for board-to-board PCB connections. Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Rated for 700VAC and 3A, it offers secure power transmission. With 110 positions and double-point contacts, it guarantees efficient signal transfer. The termination method is through-hole with matte tin plating, suitable for robust soldering. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial environments. Measuring 15.49mm in height and 10.16mm in width, it's compact yet efficient. The GCC55DPDI is a top choice for high-reliability applications in aerospace, defense, and telecommunications industries.