GCC55DPDN

Heilind Number:SULGCC55DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPDN

Detailed Description

GCC55DPDN is a high-performance PA9T and Phosphor Bronze double point female connector, boasting a current rating of 3A and a voltage capacity of 700 VAC. With two rows and 110 positions spaced at 2.54mm (.1in) pitch, this connector ensures reliable connectivity in demanding applications. Featuring through-hole termination and gold-plated contacts, it guarantees excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for use in harsh environments. The straight orientation, along with a tail length of 4.06mm (.16in), facilitates easy installation on PCBs. Measuring at .61in (15.49mm) in height and .4in (10.16mm) in width, it fits compactly while offering ample connectivity. Its matte tin termination plating ensures compatibility with RoHS regulations. Designed for board-to-board and card edge connections, the GCC55DPDN connector is a reliable solution for your high-density interconnect needs.