GCC55DPEH

Heilind Number:SULGCC55DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPEH

Detailed Description

Introducing the GCC55DPEH, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for precision and reliability. With a double-point contact type and gold-plated phosphor bronze contacts, this connector ensures optimal signal transmission with minimal interference. Featuring a 2.54mm pitch and 110 positions across two rows, it offers versatile connectivity options for various applications. The right-angle orientation and clearance hole mount type make installation easy and efficient. Rated for 700VAC and 3A, this connector is suitable for high-power and high-speed data transfer. Its matte tin termination plating guarantees durability and longevity, even in harsh operating environments ranging from -65 to 125°C. Measuring just 14.22mm in height and 10.16mm in width, the GCC55DPEH is compact yet robust, perfect for space-constrained designs. Trust in its quality construction and performance, making it an essential component for your electronic projects. Elevate your connectivity solutions with the GCC55DPEH.