GCC55DPEI

Heilind Number:SULGCC55DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPEI

Detailed Description

This PA9T & Phosphor Bronze Board to Board PCB Connector, featuring a double-point contact type, is perfect for high-reliability applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures secure power transmission. The connector, with 110 positions spread over 2 rows, offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee a stable and durable connection. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is highly reliable even in extreme environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. With matte tin termination plating for added durability, this connector excels in both performance and longevity. Perfect for a wide range of industrial and electronic applications, it is a crucial component for ensuring seamless connectivity.