GCC55DPES

Heilind Number:SULGCC55DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPES

Detailed Description

Introducing the GCC55DPES, a high-performance female board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and a double-point contact design, it offers efficient signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With 110 positions and through-hole termination, it provides secure connections. Operating within a wide temperature range of -65 to 125°C, this connector guarantees optimal performance in extreme conditions. Its compact dimensions, with a height of 14.22mm and width of 10.16mm, allow for space-saving integration. Ideal for industrial and electronic applications, the GCC55DPES is the perfect solution for achieving reliable connectivity in your designs.