GCC55DPMH

Heilind Number:SULGCC55DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPMH

Detailed Description

Introducing the GCC55DPMH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a double-point contact type and gold plating, it offers excellent signal transmission, making it ideal for high-speed data transfer. Its 2.54mm pitch and 110 positions accommodate complex connectivity needs, while its clearance hole mount type and wire wrap termination method allow for easy installation. Operating in a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, it guarantees performance in harsh environments. The connector's sleek design, with a compact height of 15.49mm and width of 10.16mm, optimizes space utilization in compact PCB layouts. Trust the GCC55DPMH for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.