GCC55DPMI

Heilind Number:SULGCC55DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPMI

Detailed Description

Featuring PA9T and Phosphor Bronze construction, SKU GCC55DPMI is a high-performance board-to-board PCB connector designed for precision connectivity. With a double-point contact design and gold plating, it ensures reliable signal transmission at a 700 VAC voltage and 3 A amperage. The female connector, with two rows and 110 positions, offers versatile mounting options with its threaded and wire wrap termination. Operating seamlessly in a wide temperature range from -65 to 125°C, this straight orientation connector guarantees durability in harsh environments. Its compact dimensions of 15.49mm height and 10.16mm width, along with a tail length of 14.22mm, make it suitable for various electronic applications. Trust in the Matte Tin termination plating for secure and long-lasting connections. Perfect for high-end PCB assembly, aerospace, and defense industries, this component meets the highest quality standards for performance and reliability. Upgrade your connectivity solutions with the GCC55DPMI connector.