GCC55DPMN

Heilind Number:SULGCC55DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPMN

Detailed Description

The GCC55DPMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable and low-resistance signal transmission. With a 3A current rating and 700VAC voltage capability, it meets stringent power requirements. Its double-point contact design and wire wrap termination method guarantee secure connectivity, while the 2.54mm pitch and 110 positions offer ample versatility for circuit connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size (15.49mm height and 10.16mm width) and no-mounting mount type, it's easy to integrate into any PCB layout. Perfect for aerospace, military, and industrial applications, the GCC55DPMN is a top choice for high-reliability connectivity needs.