| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DPNH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DPNH |
GCC55DPNH
| Heilind Number: | SULGCC55DPNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DPNH |
| ECAD Model: |
Specifications
Detailed Description
The GCC55DPNH is a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With a double-point contact design and gold plating, it guarantees secure and low-resistance connections. Its two rows of 110 positions, spaced at a pitch of 2.54mm (.1in), offer ample connectivity options. The clearance hole mount and card extender termination method make installation easy, while the -65 to 125°C operating temperature range ensures suitability for a wide range of environments. With a compact height of 14.22mm and width of 10.16mm, the GCC55DPNH is ideal for space-constrained PCB layouts in industries requiring high reliability.

