GCC55DPNI

Heilind Number:SULGCC55DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DPNI

Detailed Description

Introducing the GCC55DPNI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows, this connector offers reliable connectivity for intricate circuitry. The female gender and threaded mount type ensure secure attachment, while the termination method of card extender simplifies installation. Built to withstand harsh environments, this connector boasts a voltage rating of 700VAC and an operating temperature range of -65 to 125°C. Its double-point contact design, crafted from phosphor bronze with gold plating, guarantees low contact resistance and optimal signal transmission. With 110 positions and a tail length of 15.12mm (.595in), it accommodates complex PCB layouts with ease. Matte tin termination plating enhances durability and longevity. Whether in aerospace, telecommunications, or industrial systems, the GCC55DPNI delivers unmatched performance and reliability.