| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DPNN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DPNN |
GCC55DPNN
| Heilind Number: | SULGCC55DPNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DPNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC55DPNN, a high-performance PA9T & Phosphor Bronze female connector designed for demanding electronic applications. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of double-point contacts with gold plating, it guarantees excellent signal integrity. The card extender termination method and straddle orientation make it easy to integrate into your system. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. Whether for board-to-board or card edge connections, the GCC55DPNN is a versatile solution for your PCB connectivity needs.

