| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DPNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DPNS |
GCC55DPNS
| Heilind Number: | SULGCC55DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DPNS |
| ECAD Model: |
Specifications
Detailed Description
The GCC55DPNS Board-to-Board PCB Connector is a high-performance electronic component designed for reliable signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power delivery. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. The connector's side-hole mount type and card extender termination method make it easy to install and maintain. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB layout. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Trust the GCC55DPNS for secure and efficient board-to-board connections in your electronic projects.

